
1Mb I2C/2-Wire Serial EEPROM, 128K x 8 organization, offering 400ns maximum access time and 1MHz maximum frequency. This surface mount device features a SOIC package with tin matte contact plating, operating from 1.8V to 5.5V. It supports write protection and is RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 24FC1025-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC1025-I/SN technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1024Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1025-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
