
1Mb I2C/2-Wire Serial EEPROM with 128K x 8 organization. Features a maximum access time of 400ns and operates at frequencies up to 1MHz. This surface mount device is housed in a lead-free, RoHS compliant SOIC-8 package with tin-matte contact plating. Supports a wide supply voltage range from 1.8V to 5.5V and offers write protection.
Sign in to ask questions about the Microchip 24FC1025T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC1025T-I/SN technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Mb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC1025T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.