
128Kb I2C/2-Wire Serial EEPROM, organized as 16K x 8, offering a maximum operating frequency of 1MHz and a fast access time of 400ns. This surface mount component features a compact MSOP package with tin, matte contact plating. Operating within a supply voltage range of 1.7V to 5.5V, it boasts a maximum supply current of 3mA and a write cycle time of 5ms. Designed for reliability, it operates from -40°C to 85°C and includes write protection.
Sign in to ask questions about the Microchip 24FC128-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC128-I/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 1MHz |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.