
128Kb Serial EEPROM, 16K x 8 organization, featuring I2C/2-Wire interface with a maximum frequency of 1MHz. This surface mount component offers an access time of 400ns and operates within a voltage range of 1.7V to 5.5V. Packaged in a RoHS compliant TSSOP-8 with tin matte plating, it supports write protection and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24FC128-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC128-I/ST technical specifications.
| Access Time | 5ms |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 1MHz |
| Height | 1.05mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 16000 |
| Organization | 16KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
