
128Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 16K x 8 organization, 400ns access time, and a maximum operating frequency of 1MHz. Operates from 1.7V to 5.5V supply voltage with a maximum supply current of 3mA. Packaged in an MSOP with tin/matte contact plating, this RoHS compliant component offers write protection and a maximum write cycle time of 5ms.
Sign in to ask questions about the Microchip 24FC128T-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC128T-I/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 128Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC128T-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.