
256Kb I2C/2-Wire Serial EEPROM, organized as 32K x 8, offers a 1MHz maximum frequency with a 400ns access time. This surface mount device operates from 1.7V to 5.5V, featuring a maximum supply current of 3mA. It supports write protection and has a write cycle time of 5ms. Packaged in a RoHS compliant SOIC package, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 24FC256T-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC256T-I/SM technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256T-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
