
256Kb I2C/2-Wire Serial EEPROM, organized as 32K x 8, offers a 1MHz maximum frequency and 400ns access time. This surface mount device features a standard SOIC package and operates across a wide temperature range from -40°C to 85°C. It supports a supply voltage range of 1.7V to 5.5V and includes write protection capabilities. The component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Microchip 24FC256T-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC256T-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC256T-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
