
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, featuring a maximum operating frequency of 1MHz. This surface mount device offers fast access times up to 400ns and operates within a supply voltage range of 1.7V to 5.5V. The component is housed in a DFN package with Tin, Matte contact plating, is RoHS compliant, and supports a wide operating temperature range from -40°C to 85°C. Write protection is enabled, and it has a maximum write cycle time of 5ms.
Microchip 24FC512-I/MF technical specifications.
| Access Time | 400ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC512-I/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
