
512Kb I2C/2-Wire Serial EEPROM, organized as 64K x 8, offers a maximum operating frequency of 1MHz with a 400ns access time. This surface mount device features a 5.5V maximum supply voltage and operates across a temperature range of -40°C to 85°C. The SOIC package, with tin matte contact plating, is RoHS compliant and measures 5.33mm in length and 5.38mm in width. It includes write protection and a 5ms maximum write cycle time.
Sign in to ask questions about the Microchip 24FC515-I/SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC515-I/SM technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.98mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC515-I/SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.