
64Kb I2C/2-Wire Serial EEPROM, organized as 8K x 8, offers a maximum frequency of 1MHz. This surface mount component features a DFN EP package with tin, matte contact plating. Operating voltage ranges from 2.5V to 5.5V, with a typical supply current of 3mA. Access times are up to 400ns, and it supports write protection. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 24FC64-I/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC64-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 400ns |
| Package/Case | DFN EP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64-I/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
