
64Kb Serial EEPROM, 8K x 8 organization, featuring I2C/2-Wire interface with a maximum frequency of 1MHz. This non-volatile memory component offers a fast access time of 400ns and operates within a voltage range of 2.5V to 5.5V. Packaged in an MSOP (Mini Small Outline Package) for surface mounting with Tin, Matte contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C. Write protection is enabled.
Sign in to ask questions about the Microchip 24FC64-I/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC64-I/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64-I/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
