
64Kb I2C/2-Wire Serial EEPROM with 8K x 8 organization. Features a maximum operating frequency of 400kHz and an access time of 900ns (or 400ns max). Operates from 2.5V to 5.5V supply voltage and is housed in a through-hole PDIP package with tin, matte contact plating. This RoHS compliant component offers write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24FC64-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC64-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 400ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Frequency | 1MHz |
| Height | 0.195mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 8 |
| Organization | 8KX8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
