
The 24FC64-I/SN is a 64Kb I2C EEPROM with an 8KX8 organization. It operates at a supply voltage of 2.5V and can withstand up to 5.5V. The device is RoHS compliant and is packaged in a SOIC-8 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 24FC64-I/SN has a maximum frequency of 400kHz and a maximum access time of 400ns.
Sign in to ask questions about the Microchip 24FC64-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24FC64-I/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Words | 8 |
| Operating Supply Voltage | 2.5V |
| Organization | 8KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24FC64-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.