
128-bit I2C/2-Wire serial EEPROM with 16 x 8 organization. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates from a 2.5V to 5.5V supply voltage. Surface mountable in a RoHS compliant, lead-free TSSOP-8 package with tin matte plating. Includes write protection and a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24LC00-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC00-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 128b |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128b |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 16 |
| Organization | 16X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC00-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
