This is an industrial-grade EEPROM IC with 16 words of memory, a maximum clock frequency of 0.4 MHz, and a supply voltage range of 2.5V to 5.5V. It is packaged in a 5-pin SOT-23 package and is compliant with ROHS regulations. The IC has a maximum supply current of 3 microamperes and a maximum standby current of 0.001 microamperes. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip 24LC00T-I/OTG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC00T-I/OTG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC00T-I/OTG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.