
1Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features 128 x 8 organization with a maximum access time of 900ns and operates at frequencies up to 400kHz. This non-volatile memory component is housed in a compact MSOP package with tin/matte contact plating, supporting a supply voltage range of 2.5V to 5.5V. Operating temperature range is -40°C to 85°C, with write protection capabilities.
Microchip 24LC014-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
