
1Kb I2C/2-Wire Serial EEPROM with 128 x 8 organization. Features a maximum operating frequency of 400kHz and an access time of 900ns. Operates from a 2.5V to 5.5V supply voltage range. Packaged in a through-hole PDIP-8 with tin, matte contact plating. Supports write protection and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip 24LC014-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC014-I/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 3.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 128X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| Supply Current | 3mA |
| Termination | Through Hole |
| Width | 6.35mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
