
The 24LC014-I/ST is a 1Kb I2C EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.5V and 5.5V. The device is packaged in a TSSOP-8 package and is mounted on the surface. It is compliant with ROHS standards and is available in quantities of 100.
Sign in to ask questions about the Microchip 24LC014-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC014-I/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
