
1Kb I2C/2-Wire Serial EEPROM, organized as 128x8, features a 1MHz maximum frequency and 400ns access time. This surface mount device, housed in a 3.9mm wide SOIC package with tin matte plating, operates from 2.5V to 5.5V with a typical 5V supply. It offers write protection and is RoHS compliant, suitable for operating temperatures between -40°C and 85°C.
Sign in to ask questions about the Microchip 24LC014H-I/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC014H-I/SN technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014H-I/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
