
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, features a 1MHz maximum frequency and 400ns access time. This surface mount device, housed in an MSOP package with tin-matte plating, operates from 2.5V to 5.5V. It supports write protection and is RoHS compliant, available in tape and reel packaging.
Sign in to ask questions about the Microchip 24LC014HT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC014HT-E/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 1MHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC014HT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.