The 24LC01B-I/SNG is an 8-bit serial EEPROM with 128 words of memory, operating on a supply voltage of 2.5 to 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a SOIC-8 package with a width of 3.9mm and a length of 4.9mm. It has a maximum supply current of 0.003A and a maximum standby current of 0.000005A. The device operates at a maximum clock frequency of 0.4MHz.
Sign in to ask questions about the Microchip 24LC01B-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01B-I/SNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC01B-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.