The 24LC01BH-E/MNY is a 128-word serial EEPROM from Microchip, operating within a temperature range of -40°C to 125°C. It features a supply voltage of 4.5 to 5.5V and a maximum supply current of 0.003mA. The device is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package. It is designed for serial communication and has a maximum clock frequency of 0.4 MHz.
Sign in to ask questions about the Microchip 24LC01BH-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01BH-E/MNY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC01BH-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.