The 24LC01BH-I/MNY is an 8-bit EEPROM with 128 words of memory. It operates within a supply voltage range of 2.5 to 5.5 volts and has a maximum supply current of 0.003 milliamps. This device is packaged in a 2 x 3 mm, 0.75 mm height, plastic TDFN-8 package and is suitable for industrial temperature grades. It can be accessed serially and has a maximum clock frequency of 0.4 MHz. The device is designed to be used in a variety of applications where non-volatile memory is required.
Sign in to ask questions about the Microchip 24LC01BH-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01BH-I/MNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC01BH-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.