
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, offers a 3500ns access time. This surface mount device features a 2-Wire serial interface, operating at frequencies up to 400kHz. With a supply voltage range of 2.5V to 5.5V and a maximum operating temperature of 85°C, it is housed in a TSSOP package with tin/matte contact plating. Write protection is supported, and the component is RoHS compliant.
Microchip 24LC01BH-I/ST technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BH-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
