
The 24LC01BHT-I/MNY is a 1Kb EEPROM memory device with a 2-wire serial interface. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a TDFN-8 package and is RoHS compliant. It has a supply current of 3mA and supports write protection. The 24LC01BHT-I/MNY is suitable for applications requiring non-volatile memory storage.
Sign in to ask questions about the Microchip 24LC01BHT-I/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01BHT-I/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 100kHz |
| Interface | 2-Wire, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BHT-I/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
