
The 24LC01BT-E/MS is a 1Kb EEPROM memory device with a 128X8 organization. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum operating temperature of 125°C. The device is available in an MSOP-8 package and is RoHS compliant. It has a maximum frequency of 400kHz and a supply current of 3mA.
Sign in to ask questions about the Microchip 24LC01BT-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01BT-E/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BT-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
