
1Kb I2C/2-Wire Serial EEPROM, organized as 128 x 8, features a 900ns access time and operates at frequencies up to 400kHz. This integrated circuit supports a supply voltage range of 2.5V to 5.5V, with a maximum operating temperature of 125°C. Housed in a compact SOT-23 package with tin matte plating, it offers write protection and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip 24LC01BT-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Words | 128 |
| Organization | 128X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BT-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Microchip 24LC01BT-E/OT
Reliability qualification of CuPdAu wire and 8006NS die attach material for Microchip's 24AA, 24LC, PIC10F, and ATTINY device families in 5L/6L SOT-23 packages.
