
The 24LC01BT-E/ST is a 1Kb EEPROM memory device with a 128X8 organization, supporting I2C and serial interfaces. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V. The device is available in a TSSOP-8 package, which is surface mountable. The 24LC01BT-E/ST is lead-free and RoHS compliant, with a maximum supply current of 3mA.
Sign in to ask questions about the Microchip 24LC01BT-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC01BT-E/ST technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 1Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC01BT-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
