
2Kb Serial EEPROM memory, organized as 256 x 8 bits, featuring an I2C/2-Wire interface. Supports a maximum operating frequency of 400kHz with an access time as low as 900ns. This surface mount component is housed in a TSSOP package with tin matte contact plating, operating within a voltage range of 2.5V to 5.5V. It offers write protection and is RoHS compliant, suitable for temperatures from -40°C to 85°C.
Microchip 24LC024-I/ST technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
