
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, featuring a 1MHz maximum frequency and 400ns access time. This surface mount component operates from a 2.5V to 5.5V supply, with a typical 5V operating voltage and 3mA supply current. Encased in a compact 3mm x 3mm x 0.85mm MSOP package with tin/matte contact plating, it supports serial communication via I2C or 2-wire interface. Designed for a temperature range of -40°C to 85°C, this RoHS compliant EEPROM includes write protection.
Microchip 24LC024H-I/MS technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Height | 0.85mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024H-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
