2Kb Serial EEPROM with I2C/2-Wire interface, organized as 256 x 8 bits. Features a maximum operating frequency of 1MHz and an access time of 400ns. This surface-mount component is housed in a RoHS compliant, lead-free TSSOP package with tin matte plating. Operates from 2.5V to 5.5V, with a typical supply voltage of 5V and a supply current of 3mA. Suitable for temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Microchip 24LC024H-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC024H-I/ST technical specifications.
| Access Time | 400ns |
| Access Time-Max | 400ns |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 1MHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024H-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
