
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits. Features a maximum access time of 900ns and operates at frequencies up to 400kHz. This surface mount component is housed in a DFN-8 package with dimensions of 5mm length, 6mm width, and 0.95mm height. It supports a wide operating supply voltage range of 2.5V to 5.5V and is RoHS compliant.
Microchip 24LC024T-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.95mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 6mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC024T-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
