
2K-bit Serial EEPROM memory IC, organized as 256 x 8 bits, features a 2-Wire serial interface operating up to 0.4 MHz. This surface-mount component offers a 900 ns maximum access time and supports dual operating voltages of 3.3V and 5V, with a maximum supply voltage of 5.5V. Housed in an 8-pin TDFN EP package with exposed pad, it provides 200 years of data retention and hardware data protection. Operating across an automotive temperature range of -40°C to 125°C, it consumes a maximum of 3 mA.
Sign in to ask questions about the Microchip 24LC025T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC025T-E/MNY technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.4MHz |
| Maximum Access Time | 900ns |
| Organization | 256x8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 2.5 to 5.5V |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip 24LC025T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.