
The 24LC025T-E/MS is a 2Kb I2C EEPROM with a 256X8 organization, packaged in an MSOP-8 package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device has a maximum supply current of 3mA and is RoHS compliant.
Sign in to ask questions about the Microchip 24LC025T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC025T-E/MS technical specifications.
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
