
The 24LC025T/SN is a 2Kb I2C EEPROM with an access time of 10ms and a maximum access time of 900ns. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.5V and 5.5V. The device has a maximum supply current of 3mA and is packaged in a SOIC-8 package, suitable for surface mount applications. The 24LC025T/SN is RoHS compliant and has a memory size of 2Kb, organized as 256x8 bits.
Sign in to ask questions about the Microchip 24LC025T/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC025T/SN technical specifications.
| Access Time | 10ms |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025T/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
