
The 24LC025T/ST is a 2Kb I2C EEPROM with an access time of 900ns, operating over a temperature range of 0°C to 125°C. It is available in a TSSOP-8 package and is lead free. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a maximum frequency of 400kHz. It is RoHS compliant and has a supply current of 3mA.
Sign in to ask questions about the Microchip 24LC025T/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC025T/ST technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256X8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC025T/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
