
2Kb I2C/2-Wire Serial EEPROM with 256 x 8 organization. Features a maximum operating frequency of 400kHz and a fast access time of 900ns. Operates with supply voltages from 2.5V to 5.5V and supports through-hole mounting in a PDIP-8 package. This RoHS compliant component offers write protection and a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip 24LC02B-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC02B-E/P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 0.195inch |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 0.28inch |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02B-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
