
2Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8 bits, features a 900ns access time and operates at up to 400kHz. This non-volatile memory component is housed in a lead-free, RoHS compliant SOIC package with matte tin contact plating. It supports a supply voltage range of 2.5V to 5.5V and includes write protection functionality. Designed for surface mounting, the component measures 4.9mm in length, 3.9mm in width, and 1.5mm in height.
Sign in to ask questions about the Microchip 24LC02B-I/SNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC02B-I/SNG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02B-I/SNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
