The 24LC02BHT-E/LT is a 2Kb EEPROM memory device with an I2C/Serial interface. It operates at a supply voltage of 5V and has a maximum supply current of 3mA. The device is packaged in a SC package and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and a maximum frequency of 100kHz. The 24LC02BHT-E/LT is suitable for use in a variety of applications where non-volatile memory is required.
Sign in to ask questions about the Microchip 24LC02BHT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC02BHT-E/LT technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BHT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.