
The 24LC02BHT-E/MNY is a 2Kb I2C EEPROM from Microchip, operating on a 5V supply voltage with a maximum supply current of 3mA. It features a surface mount package type, R-PDSO-N8, and has a temperature range of -40°C to 125°C. This device is RoHS compliant and has a write protection feature.
Sign in to ask questions about the Microchip 24LC02BHT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC02BHT-E/MNY technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3.5us |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 100kHz |
| Interface | I2C, Serial |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BHT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
