
2Kb I2C/2-Wire Serial EEPROM for surface mount applications. Features a 256 x 8 organization with a maximum operating frequency of 400kHz and an access time of 900ns. Operates with a supply voltage range of 2.5V to 5.5V and a nominal 5V. Packaged in a 5-pin SC-70 (SC) package with tin, matte contact plating, this RoHS compliant component offers write protection and a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip 24LC02BT-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC02BT-E/LT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BT-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
