
2Kb Serial EEPROM memory with I2C interface, organized as 256 x 8 bits. Features a 400kHz maximum frequency and 900ns access time. Operates with supply voltages from 2.5V to 5.5V, suitable for automotive applications with a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23 surface mount configuration, supplied on tape and reel. Includes write protection and is RoHS compliant.
Microchip 24LC02BT-E/OT technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOT-23-5 |
| Density | 2Kb |
| Frequency | 400kHz |
| Height | 1.3mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Organization | 256X8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.8mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BT-E/OT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
