
2Kb Serial EEPROM for I2C/2-Wire interfaces, featuring a 256 x 8 organization. This surface-mount component offers a maximum operating frequency of 400kHz and a fast access time of 900ns. Operating from 2.5V to 5.5V, it supports write protection and has a maximum write cycle time of 5ms. Packaged in a DFN-8, this RoHS compliant memory is ideal for embedded applications.
Microchip 24LC02BT-I/MC technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 2Kb |
| Frequency | 400kHz |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC02BT-I/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
