IC,SERIAL EEPROM,512X8,CMOS,SOP,14PIN,PLASTIC
Microchip 24LC04-I/SL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00003 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.