
The 24LC04BHT-E/MNY is a 4Kb I2C EEPROM from Microchip with an access time of 900ns and a maximum frequency of 400kHz. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3mA. The device is packaged in a TDFN-8 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip 24LC04BHT-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC04BHT-E/MNY technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC04BHT-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
