4Kb I2C/2-Wire Serial EEPROM, organized as 256 x 8, offers a maximum access time of 900ns and operates at frequencies up to 400kHz. This surface mount component features a 5.5V maximum supply voltage and includes write protection capabilities. Packaged in an MSOP with tin, matte contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Microchip 24LC04BT-I/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 4Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 256 x 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC04BT-I/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.