The 24LC08B-E/MSG is a 1024-word serial EEPROM memory IC from Microchip. It operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has 8 terminals and is packaged in a ROHS compliant, plastic MSOP-8 package. It can supply a maximum current of 3 μA and has a maximum clock frequency of 0.4 MHz. The memory IC is designed for serial communication and has a standby current of 0.5 nA.
Microchip 24LC08B-E/MSG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC08B-E/MSG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.