The 24LC08B-I/STG is an 8-bit serial EEPROM with 1024 words of memory. It operates from a 2.5 to 5.5V supply voltage and has a maximum supply current of 3 microamps. The device is available in a TSSOP-8 package and is compliant with RoHS regulations. It features a maximum clock frequency of 400 kHz and a maximum standby current of 1 nanampere. The 24LC08B-I/STG is suitable for industrial applications and has a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Microchip 24LC08B-I/STG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC08B-I/STG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 0.003 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip 24LC08B-I/STG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.