
The 24LC08BH-E/MS is an 8Kb I2C EEPROM with an access time of 900ns and a maximum frequency of 400kHz. It operates over a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 3mA. The device is packaged in an MSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 125°C.
Microchip 24LC08BH-E/MS technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
No datasheet is available for this part.
