The 24LC08BH-E/SN is an 8Kb I2C EEPROM from Microchip, operating at a supply voltage of 5V with a maximum supply current of 3mA. It features a memory density of 8Kb and a memory type of EEPROM. The device is packaged in a SOIC-8 package and is RoHS compliant. It has an operating temperature range of -40°C to 125°C and a maximum frequency of 400kHz.
Sign in to ask questions about the Microchip 24LC08BH-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip 24LC08BH-E/SN technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Density | 8Kb |
| Frequency | 400kHz |
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip 24LC08BH-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.